RBC28DCMS

Heilind Number:SULRBC28DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCMS

Detailed Description

Introducing the RBC28DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows of durable Phosphor Bronze contacts with Gold plating, this female connector ensures optimal signal transmission at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm (.1 in) and 56 positions, it offers versatile connectivity options. The side hole mount and wire wrap termination method guarantee secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Its straight orientation and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it ideal for space-constrained PCB layouts. Trust the RBC28DCMS for seamless and durable board-level connections.