RBC28DCMT-S288

Heilind Number:SULRBC28DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCMT-S288

Detailed Description

The PPS & Phosphor Bronze Board-to-Board PCB Connector, RBC28DCMT-S288, offers reliable connectivity with a 2.54mm pitch and 56 positions, ideal for high-density applications. Featuring a female gender with two rows and threaded mounting, it ensures secure attachment. The card extender termination method and gold-plated phosphor bronze contacts guarantee efficient signal transmission with minimal signal loss. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and data applications. The connector's hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating ensures durability and longevity. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. This connector, belonging to the hi-rel RBC28DCMTS288 series, is a vital component for robust and high-performance electronic systems.