RBC28DCSD-S288

Heilind Number:SULRBC28DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCSD-S288

Detailed Description

Introducing the RBC28DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure and reliable connections in electronic devices. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. Its hairpin contact type and straddle orientation provide stable and precise mating. With 56 positions and a tail length of 3.68mm, it offers ample connectivity options. The connector is designed for clearance hole mounting and termination via card extender, making installation easy. Operating in a wide temperature range of -65 to 125°C, it suits harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating with matte tin ensures corrosion resistance. Classified under the hi-rel category, the RBC28DCSDS288 is a reliable choice for aerospace, defense, and other high-performance applications. Elevate your connectivity solutions with this top-of-the-line connector.