RBC28DCSD

Heilind Number:SULRBC28DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCSD

Detailed Description

Introducing the RBC28DCSD, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 28 positions offers ample connectivity options. Gold-plated hairpin contacts guarantee optimal signal transfer, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating ensures secure soldering. Trust the RBC28DCSD for seamless and reliable board-to-board connections in your electronic designs.