RBC28DCSH

Heilind Number:SULRBC28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCSH

Detailed Description

Introducing the RBC28DCSH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row design with 28 positions allows for versatile connectivity options, while the gold-plated contacts guarantee excellent conductivity. Featuring a clearance hole mount and through-hole termination method, installation is quick and easy. With a straight orientation and a compact form factor, the RBC28DCSH is ideal for space-constrained applications. Operating in temperatures ranging from -65 to 125°C, it offers reliable performance in extreme conditions. Trust in the RBC28DCSH for your critical connectivity needs.