RBC28DCSI

Heilind Number:SULRBC28DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCSI

Detailed Description

Introducing the RBC28DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 28 female contacts, this connector ensures secure and reliable connectivity. Constructed with PPS and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts further enhance signal transmission efficiency. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mounting and through-hole termination method provide easy and secure installation. The straight orientation and hairpin contact type optimize space utilization on PCBs. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental sustainability. Whether used in aerospace, defense, or industrial applications, the RBC28DCSI guarantees long-lasting performance and connectivity. Elevate your PCB designs with this advanced connector solution.