RBC28DCSN-S288

Heilind Number:SULRBC28DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCSN-S288

Detailed Description

Introducing the RBC28DCSN-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a female gender with two rows and a pitch of 2.54mm, this connector ensures secure mating with compatible counterparts. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and card extender termination method make installation easy and efficient. With 56 positions and a tail length of 3.68mm, it offers ample connectivity options. Certified for superior quality, the RBC28DCSN-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.