RBC28DCSS-S288

Heilind Number:SULRBC28DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCSS-S288

Detailed Description

Introducing the RBC28DCSS-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a rugged construction, this connector is ideal for applications where space is limited and durability is crucial. Featuring two rows of 56 female pins with a pitch of 2.54mm (.1 in), it offers secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Its side hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for high-power applications. With a temperature range of -65 to 125°C, it performs reliably in extreme conditions. Trust the RBC28DCSS-S288 for your connectivity needs in aerospace, defense, and other hi-rel industries.