RBC28DCSS

Heilind Number:SULRBC28DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCSS

Detailed Description

Introducing the RBC28DCSS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sturdy two-row female configuration, this connector ensures secure attachment, making it ideal for industrial applications. Its side hole mount and through-hole termination method guarantee reliable installation on PCBs. Crafted with phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance signal integrity. Featuring 28 positions, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's built to withstand extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its matte tin termination plating ensures longevity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trusted for quality and performance, the RBC28DCSS is the perfect solution for your connectivity needs.