RBC28DCST

Heilind Number:SULRBC28DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCST

Detailed Description

Introducing the RBC28DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and threaded mount type, this connector is perfect for applications requiring secure and durable connections. Featuring 28 positions and a pitch of 2.54mm, it offers ample connectivity options while ensuring efficient signal transfer. The female gender and straight orientation make it easy to integrate into various PCB layouts. Constructed with PPS and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector guarantees long-lasting performance even in harsh environments. With a voltage rating of 700 VAC, an operating temperature range of -65 to 125°C, and matte tin termination plating, it meets the highest industry standards for reliability. Upgrade your PCB assemblies with the RBC28DCST and experience seamless connectivity like never before.