RBC28DCTD-S288

Heilind Number:SULRBC28DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCTD-S288

Detailed Description

Introducing the RBC28DCTD-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of contacts made of PPS and phosphor bronze, ensuring exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The gold-plated hairpin contacts guarantee optimal signal transmission, while the matte tin termination plating offers secure attachment. Its clearance hole mount type and card extender termination method make installation a breeze. With 56 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact .37-inch wide and .61-inch high package. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for demanding environments. Trust the RBC28DCTD-S288 for your connectivity needs, where performance meets precision.