RBC28DCTD

Heilind Number:SULRBC28DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCTD

Detailed Description

Introducing the RBC28DCTD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a clearance hole mount type, installation is quick and easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. The hairpin contact type and straight orientation further enhance its versatility. With a tail length of 4.32mm and a compact connector height of 15.49mm, it offers a space-saving solution without compromising performance. Trust the RBC28DCTD for your critical connectivity needs.