RBC28DCTH

Heilind Number:SULRBC28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCTH

Detailed Description

Introducing the RBC28DCTH, a high-performance board to board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector is perfect for secure and reliable connections. The female gender and through hole termination method ensure easy installation. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its functionality. Measuring just .61 inches in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the RBC28DCTH for your connectivity needs in aerospace, defense, and other critical industries.