| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DCTN-S288 |
RBC28DCTN-S288
| Heilind Number: | SULRBC28DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze female connector, featuring two rows and a pitch of 2.54mm, is designed for high-performance board-to-board and card edge connectivity. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh operating environments ranging from -65 to 125°C. Its hairpin contact type and straddle orientation offer secure and stable connections, while the tail length of 3.94mm facilitates easy installation. Measuring 15.49mm in height and 9.4mm in width, this 56-position connector is compact yet efficient, making it ideal for a wide range of applications in the electronics industry.

