RBC28DCTN

Heilind Number:SULRBC28DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCTN

Detailed Description

The RBC28DCTN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 56 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and straight orientation make for easy and secure connections. The termination method is through-hole, with matte tin plating for added durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it is compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, the RBC28DCTN ensures high-reliability performance.