RBC28DCTS-S288

Heilind Number:SULRBC28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCTS-S288

Detailed Description

Introducing the RBC28DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 56 positions, allowing for robust and reliable connections. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its side hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its stability. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space while delivering superior performance. Trust the RBC28DCTS-S288 for your critical connectivity needs.