RBC28DCTS

Heilind Number:SULRBC28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCTS

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, SKU RBC28DCTS boasts reliability in demanding electrical applications. With a female gender specification, this connector offers a secure fit for two rows, accommodating a total of 56 positions. The side hole mount type and thru-hole termination method ensure easy and stable installation. Contacts plated with gold guarantee excellent conductivity, while the hairpin design enhances contact reliability. Operating at up to 700 VAC and with a current rating of 3A, it's suitable for various power needs. With a pitch of 2.54mm and a straight orientation, it facilitates efficient board-to-board or card edge connections. Its wide temperature range of -65 to 125°C ensures performance in diverse environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Terminated with matte tin, it offers corrosion resistance. Ideal for high-performance PCB applications, this connector, acronymed as RBC28DCTS, is a dependable choice for industrial use.