RBC28DCTT-S288

Heilind Number:SULRBC28DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCTT-S288

Detailed Description

The RBC28DCTT-S288 is a high-performance board-to-board connector designed for reliable and efficient signal transmission in electronic applications. With a compact size and a pitch of 2.54 mm, this connector features two rows of 56 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The card extender termination method allows for easy installation, while the threaded mount type and hairpin contact design provide secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for a wide range of industrial and commercial uses. Its rugged construction, meeting stringent operating temperature standards from -65 to 125 °C, guarantees reliable performance even in harsh environments. Perfect for use in hi-rel applications, the RBC28DCTT-S288 is a vital component for ensuring seamless connectivity in PCB designs.