RBC28DCTT

Heilind Number:SULRBC28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCTT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCTT

Detailed Description

Introducing the RBC28DCTT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female gender, two rows, and threaded mount type provide secure and stable connectivity. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and optimal signal integrity. With 56 positions and a pitch of 2.54mm, it allows for high-density interconnects. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries and environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method of thru-hole with matte tin plating ensures easy and reliable assembly onto PCBs. Perfect for demanding applications in aerospace, defense, and industrial sectors, the RBC28DCTT is a top choice for high-reliability connectivity solutions.