RBC28DCWD-S288

Heilind Number:SULRBC28DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCWD-S288

Detailed Description

Introducing the RBC28DCWD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 56 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its unique hairpin contact type and straddle orientation provide efficient signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method via card extender and clearance hole mount type make installation easy and efficient. With a low connector height of 15.49mm and a compact width of 9.4mm (.37 in), it saves valuable space on the PCB. Trust in the RBC28DCWD-S288 for high-reliability connections in your electronic systems.