| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DCWD |
RBC28DCWD
| Heilind Number: | SULRBC28DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DCWD, a high-performance Board To Board PCB Connector designed for demanding applications. This connector, featuring a 2.54mm pitch and 56 gold-plated contact positions, ensures reliable connectivity in your circuitry. The female connector, with a clearance hole mount type, offers easy installation. Constructed with PPS and Phosphor Bronze, it guarantees durability and efficient electrical conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its usability. Trust in the RBC28DCWD for seamless and robust board-to-board connections.

