RBC28DCWH-S288

Heilind Number:SULRBC28DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCWH-S288

Detailed Description

Introducing the RBC28DCWH-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. The female connector, with two rows and 56 positions, is ideal for secure and efficient connections. Its clearance hole mount type and card extender termination method facilitate easy installation. Featuring gold-plated hairpin contacts on a 2.54mm pitch, it guarantees excellent conductivity with a maximum amperage of 3A and voltage rating of 700VAC. The connector's -65 to 125°C operating temperature range makes it suitable for a wide range of industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for space-efficient PCB integration. With matte tin termination plating and a straddle orientation, this connector ensures optimal performance and longevity. Perfect for aerospace, defense, and other hi-rel applications, the RBC28DCWHS288 sets a new standard in connectivity.