RBC28DCWH

Heilind Number:SULRBC28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCWH

Detailed Description

Introducing the RBC28DCWH, a high-performance board-to-board PCB connector designed for precision applications in electronic assemblies. This female connector features two rows with a total of 56 positions, allowing for seamless connectivity. Crafted with PPS and phosphor bronze, it ensures durability and reliability even in demanding environments. The gold-plated contact material guarantees excellent conductivity, while the hairpin contact type and clearance hole mount facilitate easy installation. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse industries. Trust the RBC28DCWH for secure and efficient board-to-board connections in your projects.