RBC28DCWI

Heilind Number:SULRBC28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCWI

Detailed Description

Introducing the RBC28DCWI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the RBC28DCWI is compact yet robust. Trust in its matte tin termination plating for long-term performance. Whether used in telecommunications, aerospace, or automotive applications, this connector delivers unmatched quality and reliability. Elevate your connectivity solutions with the RBC28DCWI.