RBC28DCWN

Heilind Number:SULRBC28DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCWN

Detailed Description

Introducing the RBC28DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and voltage capacity of 700VAC, it offers reliable power transmission. The female connector with two rows and 56 positions, mounted via thru-hole termination, guarantees secure and stable connections. Each contact is gold-plated for enhanced signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for various environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it accommodates space-constrained setups. The RBC28DCWN is the perfect choice for critical electronic systems where performance and reliability are paramount.