RBC28DCWS

Heilind Number:SULRBC28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCWS

Detailed Description

The RBC28DCWS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic systems. Featuring a female gender and two rows of contacts, this connector offers a secure connection with a side-hole mount type for easy installation. The termination method is through-hole, ensuring robust soldering. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for various applications. The hairpin contact type and straight orientation facilitate efficient signal transfer. With 56 positions and a tail length of 3.18mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. The termination plating is matte tin, meeting industry standards for performance. Classified under hi-rel connectors, this product ensures durability and stability in aerospace, military, and other critical applications. Upgrade your electronic systems with the RBC28DCWS for seamless connectivity and optimal performance.