RBC28DCWT

Heilind Number:SULRBC28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCWT

Detailed Description

The RBC28DCWT is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a rugged construction with a threaded mount type and through-hole termination method, this connector ensures secure and stable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power environments. The female gender, hairpin contact type, and two rows of 56 positions offer versatile connectivity options. Constructed with phosphor bronze contacts plated with gold for excellent conductivity and corrosion resistance, this connector guarantees long-term performance. Its operating temperature range of -65 to 125 °C makes it suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the RBC28DCWT is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. RoHS compliant and reliable, this connector is perfect for use in telecommunications, aerospace, and industrial equipment.