RBC28DETH

Heilind Number:SULRBC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DETH

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board/ Card Edge Connector, featuring a dual-row design with 56 positions for efficient connectivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission in high-density applications. The female orientation and cantilever contact type guarantee secure mating, while the gold-plated phosphor bronze contacts offer excellent conductivity. Designed for through-hole mounting with clearance holes, it boasts a tail length of 5.08mm (.2in) for easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact form factor, measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring durability, this RoHS-compliant connector is a reliable choice for your connectivity needs.