RBC28DETI

Heilind Number:SULRBC28DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DETI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DETI

Detailed Description

Introducing the RBC28DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PPS and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. With a pitch of 2.54mm (.1 in) and a total of 56 cantilever contact positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the RBC28DETI for efficient and durable board-to-board connections in your electronic systems.