RBC28DETN

Heilind Number:SULRBC28DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DETN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DETN

Detailed Description

Introducing the RBC28DETN, a high-performance board-to-board and card edge connector designed for demanding applications. With a sleek, gendered female design and two rows of 56 positions, this connector offers seamless connectivity in a compact form factor. Featuring PPS and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The cantilever contact type and straight orientation guarantee secure connections, while the thru-hole termination method and matte tin plating facilitate easy installation on PCBs. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 8.38mm, it offers versatility in various electronic systems. Trust the RBC28DETN for robust and efficient board-to-board and card edge connectivity in your designs.