RBC28DEYH

Heilind Number:SULRBC28DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DEYH

Detailed Description

Introducing the RBC28DEYH, a high-performance PCB connector designed for reliable power and signal transmission in industrial applications. With a compact form factor and a pitch of 2.54 mm, this connector features 56 female contacts arranged in 2 rows, each with a contact material of phosphor bronze and gold plating for optimal conductivity. The cantilever contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is built to withstand harsh environments with durability. With a connector height of 10.95 mm and a width of 8.38 mm, it offers a space-efficient solution for board-to-board and card edge connections. Trust in the RBC28DEYH for superior performance and longevity in your electronic systems.