| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DEYI |
RBC28DEYI
| Heilind Number: | SULRBC28DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DEYI |
| ECAD Model: |
Specifications
Detailed Description
The RBC28DEYI is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction and gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability. With a pitch of 2.54mm and 56 positions, it offers versatile connectivity options. The straight orientation and threaded mount type make it easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a voltage rating of 700 VAC and an amperage of 3A, it meets high electrical standards. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the RBC28DEYI is a reliable solution for your connectivity needs.

