RBC28DEYN

Heilind Number:SULRBC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DEYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DEYN

Detailed Description

Introducing the RBC28DEYN, a high-performance female board-to-board PCB connector designed for precise and reliable connections. With a pitch of 2.54mm (.1 in) and two rows of 56 positions, this connector offers ample connectivity options in a compact form factor. Its cantilever contact type, made of gold-plated phosphor bronze, ensures optimal conductivity and durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of applications. The connector features straight orientation and no mounting requirements, facilitating easy installation on PCBs. With a tail length of 11.18mm (.44 in) and a low profile design (10.95mm/.431 in height, 8.38mm/.33 in width), it is ideal for space-constrained environments. The termination method of thru-hole with matte tin plating guarantees secure soldering. Tested for reliability in harsh conditions, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with the RBC28DEYN.