| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DRAH |
RBC28DRAH
| Heilind Number: | SULRBC28DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DRAH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 56 positions, this connector offers reliable connectivity in a compact form factor. Featuring a clearance hole mount and through-hole termination, it ensures easy and secure installation on PCBs. The female gender and right-angle orientation make it versatile for various design requirements. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Trust the RBC28DRAH for high-reliability connections in your electronic systems.

