RBC28DRAI

Heilind Number:SULRBC28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRAI

Detailed Description

Introducing the RBC28DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact design with a connector height of 10.95mm make it space-efficient. With matte tin termination plating and full bellow contact type, it ensures consistent performance over time. Ideal for use in aerospace, defense, and industrial applications, the RBC28DRAI sets a new standard for connectivity.