RBC28DREI

Heilind Number:SULRBC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DREI

Detailed Description

Introducing the RBC28DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a unique combination of PPS and phosphor bronze construction, this connector offers unparalleled durability and reliability. Featuring a female gender with two rows of contacts, it ensures secure connectivity in any setup. The threaded mount type and eyelet termination method make installation a breeze, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation, 56 positions, and full bellow contact type provide versatility for various PCB configurations. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, it offers a compact yet efficient solution for your connectivity needs. Trust the RBC28DREI for outstanding performance in critical applications.