| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DREN-S13 |
RBC28DREN-S13
| Heilind Number: | SULRBC28DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DREN-S13, a dual-row PCB connector designed for high-performance applications. With a pitch of 2.54mm and 56 positions, this connector offers reliable connectivity in electronic systems. Featuring female gender and full bellow contact type with gold plating on phosphor bronze contacts, it ensures excellent signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse environments. The connector, with a connector height of 10.95mm and width of 8.38mm, is ideal for compact designs. Its termination method using a card extender and matte tin plating guarantee secure and durable connections. Perfect for board-to-board and card edge applications, the RBC28DREN-S13 is a dependable choice for your connectivity needs.

