RBC28DREN

Heilind Number:SULRBC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DREN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBC28DREN. Engineered for high-performance applications, this female connector features two rows with a total of 56 positions, allowing for secure and efficient PCB connections. With a contact material of gold-plated phosphor bronze and a voltage rating of 700 VAC, it ensures reliable conductivity and durability. The termination method of eyelet and termination plating of matte tin offer easy installation and soldering. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, make it suitable for space-constrained designs. Trust in the quality and performance of our RBC28DREN connector for seamless board-to-board connectivity.