RBC28DRES

Heilind Number:SULRBC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRES

Detailed Description

Introducing the RBC28DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a female gender and two rows of contacts, it offers versatility in circuit board assembly. The side hole mount type and eyelet termination method provide secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances durability. Operating at up to 700 VAC and 3A, this connector is suitable for power and signal transmission. With 56 positions and a pitch of 2.54mm, it enables efficient PCB layout. The straight orientation and .225-inch tail length facilitate easy mating. Certified for a wide operating temperature range of -65 to 125°C, the RBC28DRES is ideal for use in aerospace, defense, and industrial applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet high-density solution. With matte tin termination plating for enhanced reliability, this connector ensures long-term performance. Trust the RBC28DRES for your critical interconnection needs.