RBC28DRMD-S288

Heilind Number:SULRBC28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRMD-S288

Detailed Description

This high-quality PCB connector, SKU RBC28DRMD-S288, is meticulously crafted for reliable performance in demanding electronic applications. Featuring a dual-row design with 56 female contacts made of durable phosphor bronze and plated with gold, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and card extender termination method offer easy installation. With a pitch of 2.54mm, it provides precise connectivity. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance its functionality. The matte tin termination plating guarantees longevity. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs, making it ideal for space-constrained designs. Trust in the RBC28DRMDS288 for efficient board-to-board connections in your electronic systems.