RBC28DRMD-S328

Heilind Number:SULRBC28DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRMD-S328

Detailed Description

Introducing the RBC28DRMD-S328, a high-performance PCB connector designed for precision connectivity in demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. Its dual-row design with 56 positions and a 2.54mm pitch offers ample connectivity options, while the 700VAC voltage rating and 3A amperage make it suitable for a wide range of power and signal transmission tasks. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, while the wire wrap termination method allows for secure and efficient installation. This connector, with its straight orientation and clearance hole mount type, is easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. Whether used in aerospace, defense, or industrial applications, the RBC28DRMD-S328 ensures seamless and reliable connectivity, making it an essential component for your electronic systems.