RBC28DRMD

Heilind Number:SULRBC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRMD

Detailed Description

Introducing the RBC28DRMD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a total of 56 positions, allowing for seamless connectivity in complex circuit setups. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, it offers easy installation and secure attachment. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal conductivity and durability, while the termination method of Wire Wrap guarantees a reliable connection. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm (.56 in) and a compact design featuring a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it is perfect for space-constrained applications. The termination plating of Matte Tin adds to its robustness, making it ideal for demanding environments. Whether you're working on industrial machinery, telecommunications systems, or aerospace technology, the RBC28DRMD ensures high reliability and performance even in extreme operating conditions. Upgrade your connectivity solutions with this advanced PCB connector.