RBC28DRMI-S288

Heilind Number:SULRBC28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRMI-S288

Detailed Description

Introducing the RBC28DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Rated for 700 VAC and 3A, it offers robust power transmission capabilities. The gold-plated phosphor bronze contacts guarantee low contact resistance and extended durability. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. With 56 positions spread across 2 rows, it allows for versatile connectivity options. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures excellent solderability. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust the RBC28DRMI-S288 for high-reliability connections in your next project.