RBC28DRMI

Heilind Number:SULRBC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRMI

Detailed Description

Featuring a robust design, the RBC28DRMI PCB Connector ensures reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power circuitry. Its female gender, two rows, and threaded mount type offer secure connections. The termination method of wire wrap, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. The loop bellow contact type and straight orientation make for efficient PCB connections. With 56 positions and a tail length of 14.22mm, this connector accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the board. The matte tin termination plating ensures durability. Overall, the RBC28DRMI is a top choice for high-reliability board-to-board and card edge connections.