RBC28DRMN-S328

Heilind Number:SULRBC28DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRMN-S328

Detailed Description

Introducing the RBC28DRMN-S328, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector offers exceptional durability and reliability. The female gender, loop bellow contact type, and 56 positions make it ideal for intricate circuitry applications. Gold contact plating ensures optimal signal transmission, while the matte tin termination plating guarantees secure wire wrap connections. Operating flawlessly within a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for critical systems. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the RBC28DRMN-S328 for seamless interconnectivity in aerospace, military, and industrial settings.