RBC28DRMN

Heilind Number:SULRBC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRMN

Detailed Description

Introducing the RBC28DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows of 56 positions each, and straight orientation make it versatile for various PCB layouts. The contact terminals, made of gold-plated phosphor bronze, guarantee excellent signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The connector's wire wrap termination method and matte tin plating offer secure and durable attachment. Operating smoothly in temperatures ranging from -65 to 125 °C, the RBC28DRMN is a dependable choice for industrial and commercial electronics. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB while delivering high performance. Trust the RBC28DRMN for efficient and durable board-to-board connections in your electronic systems.