RBC28DRMS-S288

Heilind Number:SULRBC28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRMS-S288

Detailed Description

Featuring a durable construction, the RBC28DRMS-S288 PCB Connector ensures reliable connectivity in high-demand environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is designed for optimal performance. Its female gender, two rows, and side hole mounting type offer versatile installation options. The termination method of Card Extender and contact material of Phosphor Bronze with gold plating guarantee efficient signal transmission. With 56 positions and a pitch of 2.54mm, it provides ample connectivity for your applications. The loop bellow contact type and straddle orientation further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient integration on PCBs. The termination plating of Matte Tin adds to its durability. Classified under high-quality Board to Board PCB Connectors and Card Edge Connectors, the RBC28DRMS-S288 is a reliable solution for your connectivity needs.