RBC28DRMS

Heilind Number:SULRBC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRMS

Detailed Description

The RBC28DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The female connector has two rows, each with 56 positions, allowing for versatile connection options. Its side hole mount type and wire wrap termination method make installation easy. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for varied industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Overall, the RBC28DRMS is a top choice for high-reliability applications in sectors such as aerospace, defense, and telecommunications.