RBC28DRMT-S288

Heilind Number:SULRBC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRMT-S288

Detailed Description

Introducing the RBC28DRMT-S288, a high-performance board-to-board PCB connector designed for power applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows, this connector offers a reliable connection for demanding environments. Its female gender and threaded mount type ensure secure installation, while the termination method of card extender with matte tin plating guarantees efficient conductivity. The loop bellow contact type with gold plating on phosphor bronze material allows for a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. With 56 positions and a tail length of 13.84mm (.545 in), it provides ample connectivity options. Measuring at a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a space-saving solution for your PCB layout. Ideal for applications where reliability is paramount, the RBC28DRMT-S288 is a top choice for engineers in the aerospace, defense, and industrial sectors.