RBC28DRMT

Heilind Number:SULRBC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRMT

Detailed Description

Introducing the RBC28DRMT, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 56 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its threaded mount type and wire wrap termination method offer secure and efficient installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and 2-row design facilitate seamless PCB connections. With a connector height of .61in (15.49mm) and compact width of 9.4mm (.37in), it saves valuable board space. RoHS compliant and featuring matte tin termination plating, the RBC28DRMT guarantees environmental sustainability. Trust in this connector for your critical connectivity needs.